Allied Vision 18087
| Manufacturer | |
| MPN | 18087 |
| LCSC Part # | C20176558 |
| Packaging | - |
| Customer # | |
| Key Attributes | Evaluation and Demonstration Boards and Kits RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | Wideband advanced noise reduction function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 U is an entry-level high-performance imaging product for industrial applications, built on ALVIUM technology. Equipped with the latest-generation sensors, these compact and lightweight cameras deliver high image quality and frame rates at an optimal price-to-performance ratio. Featuring a USB3 Vision-compliant interface and industrial-grade hardware, they are a powerful tool for a wide range of machine vision applications on both PC-based and embedded systems. Software integration is straightforward via Vimba X, with compatibility for the most popular third-party image processing libraries. The Alvium 1800 U - 234 is equipped with a Sony IMX249 sensor, achieving 40 fps at 2.4 MP resolution.
Features
- Image Controls - Automatic:
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls - Other:
- Adaptive Noise Correction
- Binning
- Black Level
- Color Transformation (including Hue, Saturation; color models)
- Contrast
- Custom Convolution
- Debayering up to 5×5 (color models)
- Defective Pixel Correction (DPC)
- Gamma Correction
- Look-Up Table (LUT)
- X/Y Flip
- Region of Interest (ROI)
- Sharpness/Blur
- Camera Controls:
- Acquisition Frame Rate
- Bandwidth Control
- Counters and Timers
- In-Field Firmware Update
- I/O and Trigger Control
- Readout Mode (sensor bit depth)
- Sequencer
- Serial I/O
- Temperature Monitoring
- U3 Power Saving Mode
- User Sets
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 662.5868 | $ 662.59 |
| 200+ | $ 622.3013 | $ 124460.26 |
Standard Packaging1/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Evaluation and Demonstration Boards and Kits | |
| Manufacturer | Allied Vision | |
| Packaging | - | |
| Features | Wideband advanced noise reduction function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Alvium 1800 U is an entry-level high-performance imaging product for industrial applications, built on ALVIUM technology. Equipped with the latest-generation sensors, these compact and lightweight cameras deliver high image quality and frame rates at an optimal price-to-performance ratio. Featuring a USB3 Vision-compliant interface and industrial-grade hardware, they are a powerful tool for a wide range of machine vision applications on both PC-based and embedded systems. Software integration is straightforward via Vimba X, with compatibility for the most popular third-party image processing libraries. The Alvium 1800 U - 234 is equipped with a Sony IMX249 sensor, achieving 40 fps at 2.4 MP resolution.
Features
- Image Controls - Automatic:
- Auto Exposure
- Auto Gain
- Auto White Balance (color models)
- Image Controls - Other:
- Adaptive Noise Correction
- Binning
- Black Level
- Color Transformation (including Hue, Saturation; color models)
- Contrast
- Custom Convolution
- Debayering up to 5×5 (color models)
- Defective Pixel Correction (DPC)
- Gamma Correction
- Look-Up Table (LUT)
- X/Y Flip
- Region of Interest (ROI)
- Sharpness/Blur
- Camera Controls:
- Acquisition Frame Rate
- Bandwidth Control
- Counters and Timers
- In-Field Firmware Update
- I/O and Trigger Control
- Readout Mode (sensor bit depth)
- Sequencer
- Serial I/O
- Temperature Monitoring
- U3 Power Saving Mode
- User Sets
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

