LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN75DPHY440SSRHRT product image
  • SN75DPHY440SSRHRT thumbnail 1
  • SN75DPHY440SSRHRT thumbnail 2
  • SN75DPHY440SSRHRT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN75DPHY440SSRHRTRoHS

Manufacturer
MPN
SN75DPHY440SSRHRT
LCSC Part #
C201749
Packaging
WQFN-28-EP(3.5x5.5)
Customer #
Key Attributes
1.62V~1.98V WQFN-28-EP(3.5x5.5) Video Processing RoHS
Datasheetpdf iconTI SN75DPHY440SSRHRT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7049$ 3.70
10+$ 3.6235$ 36.24
30+$ 3.3346$ 100.04
100+$ 3.2808$ 328.08
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerTI
PackagingWQFN-28-EP(3.5x5.5)
Voltage - Supply1.62V~1.98V
FeaturesIntegrated equalizer;Phase adjustment and alignment

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

The DPHY440 is a 1-to-4 lane clocked MIPI DPHY retimer for regenerating DPHY signaling. The device is compliant with the MIPI DPHY 1.1 standard and supports MIPI CSI-2 or MIPI DSI applications at data rates up to 1.5 Gbps. The device compensates for PCB-, connector-, and cable-related frequency loss and switching-related loss to deliver optimal DP electrical performance between CSI-2/DSI source and sink devices. The DPHY440 features a configurable equalizer at its DPHY inputs. The output pins automatically compensate for skew mismatches between clock and data received at the device input ports. The DPHY440 output voltage swing and edge rate can be adjusted independently by changing the state of the VSADJ_CFG0 pin and ERC pin, respectively. The DPHY440 is optimized for mobile applications and incorporates an activity detection circuit on the DPHY link interface to transition to low-power mode upon detection of ULPS and LP states. The SN65DPHY440SS is rated for operation over the industrial temperature range of -40°C to 85°C, while the SN75DPHY440SS is rated for operation over the commercial temperature range of 0°C to 70°C.

Features

AI Translation
  • Compliant with MIPI DPHY 1.1 specification for low-cost cable solutions
  • Supports up to 4 lanes at 1.5Gbps
  • CSI-2/DSI clock frequency from 100MHz to 750MHz
  • Power consumption below 1mW in shutdown state
  • Supports MIPI DSI bidirectional LP mode
  • Supports ULPS and LP power states
  • Adjustable output voltage swing
  • Selectable TX pre-emphasis levels
  • Adjustable Rx EQ for ISI loss compensation
  • Configurable edge rate control
  • Dynamic data and clock skew compensation
  • 3kV ESD HBM protection
  • Industrial temperature range: -40°C to 85°C (SN65DPHY440SS)
  • Commercial temperature range: 0°C to 70°C (SN75DPHY440SS)
  • Single 1.8V supply

Applications

AI Translation
  • Laptop
  • Clamshell computer
  • Tablet
  • Camcorder