LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PXA000016 product image
Images for reference only

DIODES PXA000016RoHS

Manufacturer
MPN
PXA000016
LCSC Part #
C2017018
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 100MHz LVDS SMD
Datasheetpdf iconDIODES PXA000016
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4393$ 4.44
200+$ 1.718$ 343.60
500+$ 1.6578$ 828.90
1,000+$ 1.6285$ 1628.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD7050-6P
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency100MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The PX series 2.5V crystal clock oscillators deliver excellent jitter performance and stability across a wide range of operating conditions and frequencies. The output clock signal, generated internally using a non-PLL oscillator design, is compatible with LVDS logic levels. The device is available in a 7.0 x 5.0mm SMT ceramic package, supplied in tape and reel packaging.

Features

AI Translation
  • Frequency range: 38.88 to 162 MHz
  • Non-PLL design, RMS jitter <1 ps
  • Compatible with standard reflow soldering and cleaning processes
  • IBIS model available
  • Lead-free, RoHS/Eco compliant

Applications

AI Translation
  • 1/10 Gigabit Ethernet
  • 2/4/10G Fibre Channel
  • Serial Attached SCSI (SAS)
  • Server and storage platforms
  • SONET/SDH line cards
  • Passive Optical Network (PON) equipment
  • HD video systems