TI ADC081C027CIMK/NOPB
| Manufacturer | |
| Mfr. Part # | ADC081C027CIMK/NOPB |
| LCSC Part # | C201694 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | I2C-Compatible, 8-Bit Analog-to-Digital Converter with Alert Function |
| Description | -40℃~+105℃ I2C 2.7V~5.5V TSOT-23-6L Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | TI | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
72 
72
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5471 | $ 1.55 |
10+ | $ 1.2773 | $ 12.77 |
30+ | $ 1.1292 | $ 33.88 |
100+ | $ 0.9607 | $ 96.07 |
500+ | $ 0.8859 | $ 442.95 |
1,000+ | $ 0.8531 | $ 853.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$