LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA564AIDWDR product image
  • OPA564AIDWDR thumbnail 1
  • OPA564AIDWDR thumbnail 2
  • OPA564AIDWDR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA564AIDWDRRoHS

Manufacturer
MPN
OPA564AIDWDR
LCSC Part #
C201690
Packaging
HSOP-20-300mil
Customer #
Key Attributes
1.5A, 24V, 17MHz Power Operational Amplifier
Datasheetpdf iconTI OPA564AIDWDR
In-Stock: 3,572
3,572 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0782$ 3.08
10+$ 2.6278$ 26.28
30+$ 2.2132$ 66.40
100+$ 1.9253$ 192.53
500+$ 1.7936$ 896.80
1,000+$ 1.7383$ 1738.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingHSOP-20-300mil
Number of Channels1
Vos - Input Offset Voltage20mV
Slew Rate40V/us
Input Offset Current(Ios)100pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current150pA
Output Current1.5A
Maximum Power Supply Range (Vdd-Vss)24V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current39mA
Gain Bandwidth Product17MHz
Input Voltage Noise Density10nV/√Hz@1kHz
Rail to Rail-
Dual Supply-12V~-3.5V;3.5V~12V
Single Supply7V~24V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The OPA564 is a low-cost, high-current operational amplifier that is ideal for driving up to 1.5A into reactive loads. The high slew rate provides 1.3MHz full-power bandwidth and excellent linearity. These monolithic integrated circuits provide high reliability in demanding powerline communications and motor control applications. The OPA564 operates from a single supply of 7V to 24V, or dual power supplies of ±3.5V to ±12V. In single-supply operation, the input common-mode range extends to the negative supply. At maximum output current, a wide output swing provides a 20VPP (IOUT = 1.5A) capability with a nominal 24V supply. The OPA564 is internally protected against over-temperature conditions and current overloads. It is designed to provide an accurate, user-selected current limit. Two flag outputs are provided; one indicates current limit and the second shows a thermal over-temperature condition. It also has an Enable/Shutdown pin that can be forced low to shut down the output, effectively disconnecting the load. The OPA564 is housed in a thermally-enhanced, surface-mount PowerPAD package (HSOP-20) with the choice of the thermal pad on either the top side or the bottom side of the package. Operation for both versions is specified over the industrial temperature range, -40°C to +85°C.

Features

AI Translation
  • HIGH OUTPUT CURRENT: 1.5A
  • WIDE POWER-SUPPLY RANGE:
    • Single Supply: +7V to +24V; Dual Supply: ±3.5V to ±12V
  • LARGE OUTPUT SWING: 20VPP at 1.5A
  • FULLY PROTECTED:
    • THERMAL SHUTDOWN
    • ADJUSTABLE CURRENT LIMIT
  • DIAGNOSTIC FLAGS:
    • OVER-CURRENT
    • THERMAL SHUTDOWN
  • OUTPUT ENABLE/SHUTDOWN CONTROL
  • HIGH SPEED:
    • GAIN-BANDWIDTH PRODUCT: 17MHz
    • FULL-POWER BANDWIDTH AT 10VPP: 1.3MHz
    • SLEW RATE: 40V/μs
  • DIODE FOR JUNCTION TEMPERATURE MONITORING
  • HSOP-20 PowerPAD PACKAGE (Bottom- and Top-Side Thermal Pad Versions)

Applications

AI Translation
  • POWERLINE COMMUNICATIONS
  • VALVE, ACTUATOR DRIVER
  • Vcom DRIVER
  • MOTOR DRIVER
  • AUDIO POWER AMPLIFIER
  • POWER-SUPPLY OUTPUT AMPLIFIER
  • TEST EQUIPMENT AMPLIFIER
  • TRANSDUCER EXCITATION
  • LASER DIODE DRIVER
  • GENERAL-PURPOSE LINEAR POWER BOOSTER