LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES NX5032D0125.003125 product image
Images for reference only

DIODES NX5032D0125.003125RoHS

Manufacturer
MPN
NX5032D0125.003125
LCSC Part #
C2016822
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 125.003125MHz LVDS SMD
Datasheetpdf iconDIODES NX5032D0125.003125
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.1799$ 4.18
200+$ 1.6177$ 323.54
500+$ 1.5621$ 781.05
1,000+$ 1.5328$ 1532.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD5032-6P
Current - Supply70mA
Operating Temperature-40℃~+85℃
Output TypeLVDS
Frequency125.003125MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The NX503 XO series is a high-performance LVDS crystal oscillator featuring ultra-low jitter. It supports multiple options including a wide frequency range, 2.5/3.3V supply voltage, various stability grades, and different package sizes. This series is designed to meet clock source requirements for communication systems and other high-performance applications.

Features

AI Translation
  • Ultra-low phase jitter - max RMS < 1.0ps
  • Wide frequency range - 5 ~ 1000GHz
  • Thicker crystal for enhanced reliability
  • Low supply current - max 70mA
  • Industrial temperature range
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Network Systems
  • Server and Storage Systems
  • Professional Video Equipment
  • Test & Measurement
  • FPGA/ASIC Clock Generation