LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 656P31255C2T product image
Images for reference only

CTS 656P31255C2TRoHS

Manufacturer
MPN
656P31255C2T
LCSC Part #
C2016766
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 312.5MHz LVPECL SMD
Datasheetpdf iconCTS 656P31255C2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.0657$ 4.07
200+$ 1.5745$ 314.90
500+$ 1.5189$ 759.45
1,000+$ 1.4911$ 1491.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-6P
Current - Supply88mA
Operating Temperature-20℃~+70℃
Output TypeLVPECL
Frequency312.5MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

A low-cost, high-performance PLL clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and low phase jitter performance.

Features

AI Translation
  • Ceramic SMT package
  • Low phase jitter, typical 500fs
  • Advanced PLL design with low fundamental frequency crystal
  • Frequency range: 10MHz - 1.0GHz
  • +2.5V or +3.3V supply voltage
  • Standard output enable function, pin 2 selectable
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Broadcast Video Systems - Storage Area Networks - Broadband Access - PCI Express - Network Equipment - Ethernet/GbE/Synchronous Ethernet - Fibre Channel - Test & Measurement