LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE BZT52B4V3SQ product image
  • BZT52B4V3SQ thumbnail 1
  • BZT52B4V3SQ thumbnail 2
  • BZT52B4V3SQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE BZT52B4V3SQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
BZT52B4V3SQ
LCSC Part #
C20167637
Packaging
SOD-323(SC-90)
Customer #
Key Attributes
DIODE ZENER 4.3V 300mW SOD-323(SC-90)
Datasheetpdf iconYANGJIE BZT52B4V3SQ
In-Stock: 2,280
2,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0381$ 0.76
200+$ 0.0302$ 6.04
600+$ 0.0258$ 15.48
3,000+$ 0.0231$ 69.30
9,000+$ 0.0208$ 187.20
21,000+$ 0.0196$ 411.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOD-323(SC-90)
Tolerance±2%
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy resin complies with UL-94 V-0 flammability rating and is halogen-free
  • Moisture Sensitivity Level 1
  • Zener voltage 3.6V~36V
  • Zener voltage VZ tolerance approximately ±2%
  • ESD rating Class 3 (>16 kV) per Human Body Model
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • General regulation function