LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C4V7Q product image
Images for reference only

YANGJIE AZ23C4V7QRoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C4V7Q
LCSC Part #
C20167302
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
Small Signal Zener Diode
Datasheetpdf iconYANGJIE AZ23C4V7Q
In-Stock: 2,710
2,710 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.064$ 0.64
100+$ 0.0514$ 5.14
300+$ 0.0451$ 13.53
3,000+$ 0.0404$ 121.20
6,000+$ 0.0367$ 220.20
9,000+$ 0.0348$ 313.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)3uA
Impedance(Zzt)80Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)4.4V~5V
Zener Voltage(Nom)4.7V
Impedance(Zzk)500Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Epoxy meets UL-94 V-0 flammability rating, halogen-free
  • Moisture Sensitivity Level: 1
  • Zener voltage range: 2.4V~47V
  • Vz tolerance between two diodes in same package ≤ 5%
  • Part numbers with suffix "Q" indicate AEC-Q101 compliance

Applications

AI Translation
  • General regulation function