LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 633P15622I2T product image
Images for reference only

CTS 633P15622I2TRoHS

Manufacturer
MPN
633P15622I2T
LCSC Part #
C2016719
Packaging
SMD3225-6P
Customer #
Key Attributes
XTAL OSC 156.25MHz LVPECL SMD
Datasheetpdf iconCTS 633P15622I2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7308$ 3.73
200+$ 1.4448$ 288.96
500+$ 1.3939$ 696.95
1,000+$ 1.3692$ 1369.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3225-6P
Output TypeLVPECL
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V
Frequency156.25MHz
Current - Supply88mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS Model 633 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M633 delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs max
  • Fundamental or 3rd overtone crystal design
  • Frequency range 10 - 220MHz
  • +2.5V or +3.3V supply [+1.8V for LVDS only]
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serializer/Deserializer
  • Storage Area Networks
  • Broadband Access
  • SONET/SDH/DWDM
  • Passive Optical Networks
  • Ethernet/Gigabit Ethernet/Synchronous Ethernet
  • Fibre Channel
  • Medical Electronics
  • Test & Measurement