LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
YAGEO SR0805JR-7W100KL product image
  • SR0805JR-7W100KL thumbnail 1
  • SR0805JR-7W100KL thumbnail 2
  • SR0805JR-7W100KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO SR0805JR-7W100KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
SR0805JR-7W100KL
LCSC Part #
C20166682
Packaging
0805
Customer #
Key Attributes
RES 100kΩ ±5% 250mW 0805
Datasheetpdf iconYAGEO SR0805JR-7W100KL
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0045$ 0.0034$ 0.17
500+$ 0.0044$ 0.0033$ 1.65
5,000+$ 0.0043$ 0.0033$ 16.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)250mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
Voltage Rating500V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece