LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W30R1L product image
  • RC1206FR-7W30R1L thumbnail 1
  • RC1206FR-7W30R1L thumbnail 2
  • RC1206FR-7W30R1L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W30R1LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W30R1L
LCSC Part #
C20164293
Packaging
1206
Customer #
Key Attributes
RES 30.1Ω ±1% 0.5W 1206
Datasheetpdf iconYAGEO RC1206FR-7W30R1L
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0102$ 0.51
500+$ 0.0081$ 4.05
1,500+$ 0.007$ 10.50
5,000+$ 0.0063$ 31.50
25,000+$ 0.0057$ 142.50
50,000+$ 0.0054$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance30.1Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece