LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206FR-7W20KL product image
  • RC1206FR-7W20KL thumbnail 1
  • RC1206FR-7W20KL thumbnail 2
  • RC1206FR-7W20KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206FR-7W20KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206FR-7W20KL
LCSC Part #
C20163771
Packaging
1206
Customer #
Key Attributes
RES 20kΩ ±1% 0.5W 1206
Datasheetpdf iconYAGEO RC1206FR-7W20KL
In-Stock: 4,700
4,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0078$ 0.39
500+$ 0.0077$ 3.85
1,500+$ 0.0076$ 11.40
5,000+$ 0.0075$ 37.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance20kΩ
Power(Watts)500mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece