LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 626P5002G2T product image
Images for reference only

CTS 626P5002G2TRoHS

Manufacturer
MPN
626P5002G2T
LCSC Part #
C2016314
Packaging
SMD2520-6P
Customer #
Key Attributes
XTAL OSC 50MHz LVPECL SMD
Datasheetpdf iconCTS 626P5002G2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7136$ 2.71
200+$ 1.0512$ 210.24
500+$ 1.0142$ 507.10
1,000+$ 0.9956$ 995.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD2520-6P
Current - Supply70mA
Operating Temperature-40℃~+105℃
Output TypeLVPECL
Frequency50MHz
Voltage - Supply2.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CTS 626 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, the M626 delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter, 500fs max
  • Fundamental or 3rd overtone crystal design
  • Frequency range 6–220MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Standard output enable
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer
  • Storage area network
  • Broadband access
  • SONET/SDH/DWDM
  • Passive optical network
  • Ethernet/Gigabit Ethernet/Synchronous Ethernet
  • Fibre Channel
  • Medical electronics
  • Test and measurement