LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805FR-7W47KL product image
Images for reference only

YAGEO RC0805FR-7W47KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805FR-7W47KL
LCSC Part #
C20162963
Packaging
0805
Customer #
Key Attributes
RES 47kΩ ±1% 0.25W 0805
Datasheetpdf iconYAGEO RC0805FR-7W47KL
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0061$ 0.31
500+$ 0.006$ 3.00
1,500+$ 0.0059$ 8.85
5,000+$ 0.0058$ 29.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance47kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece