LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603FR-07100KP product image
  • RC0603FR-07100KP thumbnail 1
  • RC0603FR-07100KP thumbnail 2
  • RC0603FR-07100KP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603FR-07100KPRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603FR-07100KP
LCSC Part #
C20161673
Packaging
0603
Customer #
Key Attributes
RES 100kΩ ±1% 0.1W 0603
Datasheetpdf iconYAGEO RC0603FR-07100KP
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0062$ 0.62
1,000+$ 0.0061$ 6.10
10,000+$ 0.006$ 60.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance100kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece