TI TRS3253EIRSMR
| Manufacturer | |
| MPN | TRS3253EIRSMR |
| LCSC Part # | C201610 |
| Packaging | VQFN-32-EP(4x4) |
| Customer # | |
| Key Attributes | TRS3253E RS-232 Transceiver With Split Supply Pin for Logic Side |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(4x4) | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Automatic level shifting;Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRS3253E device is a three-driver and five-receiver RS-232 interface device, with split supply pins for mixed-signal operations without needing an external voltage translator. All RS-232 inputs and outputs are protected to ±15 kV using the IEC 61000 - 4 - 2 Air-Gap Discharge method, ±8 kV using the IEC 61000 - 4 - 2 Contact Discharge method, and ±15 kV using the Human Body Model. The charge pump requires only four capacitors for operation from a single 3.3 - V or 5 - V supply. The TRS3253E is capable of running at data rates up to 1000 kbps, while maintaining RS - 232 compliant output levels.
Features
- VL Pin for Compatibility With Mixed-Voltage Systems Down to 1.8 V on Logic Side
- Enhanced ESD Protection on RIN Inputs and DOUT Outputs
- ±15 - kV IEC 61000 - 4 - 2 Air - Gap Discharge ±8 - kV IEC 61000 - 4 - 2 Contact Discharge
- ±15 - kV Human Body Model
- Low 300 - μA Supply Current
- Specified 1000 - kbps Data Rate
- Auto Powerdown Plus Feature
Applications
- Hand - Held Equipment
- Cell Phones
- Battery - Powered Equipment
- Data Cables
- POS Equipment
- HDMI Switch Matrix Debug Ports
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9459 | $ 1.95 |
| 10+ | $ 1.667 | $ 16.67 |
| 30+ | $ 1.4902 | $ 44.71 |
| 100+ | $ 1.3119 | $ 131.19 |
| 500+ | $ 1.2292 | $ 614.60 |
| 1,000+ | $ 1.1951 | $ 1195.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | VQFN-32-EP(4x4) | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 1mbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 3 | |
| Features | Automatic level shifting;Low-power mode;Wake-up function | |
| Number of Receivers | 5 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TRS3253E device is a three-driver and five-receiver RS-232 interface device, with split supply pins for mixed-signal operations without needing an external voltage translator. All RS-232 inputs and outputs are protected to ±15 kV using the IEC 61000 - 4 - 2 Air-Gap Discharge method, ±8 kV using the IEC 61000 - 4 - 2 Contact Discharge method, and ±15 kV using the Human Body Model. The charge pump requires only four capacitors for operation from a single 3.3 - V or 5 - V supply. The TRS3253E is capable of running at data rates up to 1000 kbps, while maintaining RS - 232 compliant output levels.
Features
- VL Pin for Compatibility With Mixed-Voltage Systems Down to 1.8 V on Logic Side
- Enhanced ESD Protection on RIN Inputs and DOUT Outputs
- ±15 - kV IEC 61000 - 4 - 2 Air - Gap Discharge ±8 - kV IEC 61000 - 4 - 2 Contact Discharge
- ±15 - kV Human Body Model
- Low 300 - μA Supply Current
- Specified 1000 - kbps Data Rate
- Auto Powerdown Plus Feature
Applications
- Hand - Held Equipment
- Cell Phones
- Battery - Powered Equipment
- Data Cables
- POS Equipment
- HDMI Switch Matrix Debug Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



