LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PS0306FRM070R01L product image
Images for reference only

YAGEO PS0306FRM070R01LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PS0306FRM070R01L
LCSC Part #
C20160658
Packaging
0306
Customer #
Key Attributes
RES 10mΩ ±1% 250mW 0306
Datasheetpdf iconYAGEO PS0306FRM070R01L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.641$ 0.64
200+$ 0.2567$ 51.34
500+$ 0.2476$ 123.80
1,000+$ 0.2431$ 243.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0306
Power(Watts)250mW
Resistance10mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece