LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PS0306FRF7W0R015L product image
Images for reference only

YAGEO PS0306FRF7W0R015LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PS0306FRF7W0R015L
LCSC Part #
C20160652
Packaging
0306
Customer #
Key Attributes
RES 15mΩ ±1% 333mW 0306
Datasheetpdf iconYAGEO PS0306FRF7W0R015L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7191$ 0.72
200+$ 0.2873$ 57.46
500+$ 0.2778$ 138.90
1,000+$ 0.2731$ 273.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0306
Power(Watts)333mW
Resistance15mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece