LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206FRM070R016L product image
Images for reference only

YAGEO PE1206FRM070R016LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206FRM070R016L
LCSC Part #
C20160602
Packaging
1206
Customer #
Key Attributes
RES 16mΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO PE1206FRM070R016L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2797$ 0.28
200+$ 0.1117$ 22.34
500+$ 0.1079$ 53.95
1,000+$ 0.1061$ 106.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance16mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece