LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE1206DRF070R051L product image
Images for reference only

YAGEO PE1206DRF070R051LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE1206DRF070R051L
LCSC Part #
C20160586
Packaging
1206
Customer #
Key Attributes
RES 51mΩ ±0.5% 250mW 1206
Datasheetpdf iconYAGEO PE1206DRF070R051L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2845$ 0.28
200+$ 0.1136$ 22.72
500+$ 0.1098$ 54.90
1,000+$ 0.1079$ 107.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance51mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece