LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0805JRF070R3L product image
Images for reference only

YAGEO PE0805JRF070R3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0805JRF070R3L
LCSC Part #
C20160579
Packaging
0805
Customer #
Key Attributes
RES 300mΩ ±5% 125mW 0805
Datasheetpdf iconYAGEO PE0805JRF070R3L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1897$ 0.19
200+$ 0.0757$ 15.14
500+$ 0.0732$ 36.60
1,000+$ 0.072$ 72.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance300mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece