LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0805FRM070R068Z product image
Images for reference only

YAGEO PE0805FRM070R068ZRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0805FRM070R068Z
LCSC Part #
C20160573
Packaging
0805
Customer #
Key Attributes
RES 68mΩ ±1% 125mW 0805
Datasheetpdf iconYAGEO PE0805FRM070R068Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.189$ 0.19
200+$ 0.0754$ 15.08
500+$ 0.0729$ 36.45
1,000+$ 0.0717$ 71.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance68mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece