LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0603DRM070R04L product image
Images for reference only

YAGEO PE0603DRM070R04LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0603DRM070R04L
LCSC Part #
C20160527
Packaging
0603
Customer #
Key Attributes
RES 40mΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO PE0603DRM070R04L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3679$ 0.37
200+$ 0.1468$ 29.36
500+$ 0.1419$ 70.95
1,000+$ 0.1395$ 139.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance40mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece