LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA1206DRF7W0R01L product image
Images for reference only

YAGEO PA1206DRF7W0R01LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA1206DRF7W0R01L
LCSC Part #
C20160280
Packaging
1206
Customer #
Key Attributes
RES 10mΩ ±0.5% 500mW 1206
Datasheetpdf iconYAGEO PA1206DRF7W0R01L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8572$ 0.86
200+$ 0.3429$ 68.58
500+$ 0.3302$ 165.10
1,000+$ 0.3254$ 325.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Resistance10mΩ
Power(Watts)500mW
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece