LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA0603FRM470R005L product image
Images for reference only

YAGEO PA0603FRM470R005LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA0603FRM470R005L
LCSC Part #
C20160263
Packaging
0603
Customer #
Key Attributes
RES 5mΩ ±1% 400mW 0603
Datasheetpdf iconYAGEO PA0603FRM470R005L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1021$ 0.10
200+$ 0.0408$ 8.16
500+$ 0.0394$ 19.70
1,000+$ 0.0387$ 38.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)400mW
Resistance5mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±75ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece