LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA0402FRL570R007L product image
Images for reference only

YAGEO PA0402FRL570R007LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA0402FRL570R007L
LCSC Part #
C20160261
Packaging
0402
Customer #
Key Attributes
RES 7mΩ ±1% 333mW 0402
Datasheetpdf iconYAGEO PA0402FRL570R007L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1404$ 0.14
200+$ 0.0561$ 11.22
500+$ 0.0542$ 27.10
1,000+$ 0.0533$ 53.30
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Resistance7mΩ
Power(Watts)333mW
TypeCurrent Sense Resistor
Temperature Coefficient±150ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece