LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PA0402FRL470R02L product image
Images for reference only

YAGEO PA0402FRL470R02LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PA0402FRL470R02L
LCSC Part #
C20160260
Packaging
0402
Customer #
Key Attributes
RES 20mΩ ±1% 250mW 0402
Datasheetpdf iconYAGEO PA0402FRL470R02L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2081$ 0.21
200+$ 0.0831$ 16.62
500+$ 0.0803$ 40.15
1,000+$ 0.0789$ 78.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)250mW
Resistance20mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±150ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece