TI TPS71501QDCKRQ1
| Manufacturer | |
| MPN | TPS71501QDCKRQ1 |
| LCSC Part # | C201591 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 50mA, 24V, ultra-low IQ, low-dropout regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 1.2V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS715xx-Q1 low-dropout (LDO) voltage regulators offer the benefits of high input voltage, LDO voltage, low-power operation, and miniaturized packaging. The devices, which operate over an input range of 2.5 V to 24 V, are stable with any capacitor (>0.47 μF). The LDO voltage and low quiescent current allow operations at extremely low power levels. Therefore, the devices are ideal for powering battery-management ICs. Specifically, since the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery-charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the LDO voltage, typically 415 mV at 50 mA of load current, is directly proportional to the load current. The low quiescent current (3.2 μA typical) is stable over the entire range of output load current (0 mA to 50 mA).
Features
- Qualified for Automotive Applications
- Automotive Grade 1 (Q-temperature Range) Device
- HBM ESD Classification Level H2 Device
- CDM ESD Classification Level C4B
- 24-V Maximum Input Voltage
- Low 3.2–μA Quiescent Current at 50 mA
- Stable With Any Capacitor (>0.47 μF)
- 50-mA Low-Dropout Regulator
- Available in 2.5 V, 3 V, 3.3 V, 5 V, and Adjustable (1.2 V to 15 V)
- Minimum and Maximum Specified Current Limit
- 5-Pin SC70 and SOT (DCK) Package
- -40°C to 125°C Specified Junction Temperature Range
Applications
- Ultra-Low-Power Microcontrollers
- Cellular and Cordless Handsets
- Portable- and Battery-Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6989 | $ 0.70 |
| 10+ | $ 0.5724 | $ 5.72 |
| 30+ | $ 0.5092 | $ 15.28 |
| 100+ | $ 0.446 | $ 44.60 |
| 500+ | $ 0.4087 | $ 204.35 |
| 1,000+ | $ 0.3892 | $ 389.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Output Voltage | 1.2V~15V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 12uA | |
| Output Configuration | Positive | |
| Operating Voltage | 24V | |
| Output Current | 50mA | |
| Output Type | Adjustable | |
| Features | Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS715xx-Q1 low-dropout (LDO) voltage regulators offer the benefits of high input voltage, LDO voltage, low-power operation, and miniaturized packaging. The devices, which operate over an input range of 2.5 V to 24 V, are stable with any capacitor (>0.47 μF). The LDO voltage and low quiescent current allow operations at extremely low power levels. Therefore, the devices are ideal for powering battery-management ICs. Specifically, since the devices are enabled as soon as the applied voltage reaches the minimum input voltage, the output is quickly available to power continuously operating battery-charging ICs. The usual PNP pass transistor has been replaced by a PMOS pass element. Because the PMOS pass element behaves as a low-value resistor, the LDO voltage, typically 415 mV at 50 mA of load current, is directly proportional to the load current. The low quiescent current (3.2 μA typical) is stable over the entire range of output load current (0 mA to 50 mA).
Features
- Qualified for Automotive Applications
- Automotive Grade 1 (Q-temperature Range) Device
- HBM ESD Classification Level H2 Device
- CDM ESD Classification Level C4B
- 24-V Maximum Input Voltage
- Low 3.2–μA Quiescent Current at 50 mA
- Stable With Any Capacitor (>0.47 μF)
- 50-mA Low-Dropout Regulator
- Available in 2.5 V, 3 V, 3.3 V, 5 V, and Adjustable (1.2 V to 15 V)
- Minimum and Maximum Specified Current Limit
- 5-Pin SC70 and SOT (DCK) Package
- -40°C to 125°C Specified Junction Temperature Range
Applications
- Ultra-Low-Power Microcontrollers
- Cellular and Cordless Handsets
- Portable- and Battery-Powered Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


