TI TLV7111225DSER
| Manufacturer | |
| MPN | TLV7111225DSER |
| LCSC Part # | C201579 |
| Packaging | WSON-6(1.5x1.5) |
| Customer # | |
| Key Attributes | 200mA, High PSRR, Dual Channel Low Dropout Regulator with Enable Function and Active Pull-Down |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Output Voltage | 1.2V;2.5V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV710 and TLV711 series of dual, low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. These devices provide a typical accuracy of 2% over temperature. The TLV711 series provides an active pulldown circuit to quickly discharge the outputs. In addition, the TLV711-D series of devices have pull-down resistors at the EN pins. This design helps in disabling the device when the signal-driving EN pins are in a weak, indeterminate state (for example, the GPIO of a processor that might be three-stated during startup). The pull-down resistor pulls the voltage to the EN pins down to 0V, thus disabling the device. The TLV710 and TLV711 series are available in a 1.5mm x 1.5mm SON-6 package, and are ideal for handheld applications.
Features
- Very Low Dropout:
- 150mV at lOUT = 200mA and VOUT = 2.8V
- 75mV at lOUT = 100mA and VOUT = 2.8V
- 40mV at lOUT = 50mA and VOUT = 2.8V
- 2% Accuracy Over Temperature
- Low IQ of 35μA per Regulator
- Multiple Fixed Output Voltage Combinations Possible from 1.2V to 4.8V
- High PSRR: 70dB at 1kHz
- Stable with Effective Capacitance of 0.1μF
- Over-Current and Thermal Protection
- Dedicated VREF for Each Output Minimizes Crosstalk
- Available in 1.5mm × 1.5mm SON-6 Package
Applications
- Wireless Handsets
- Smart Phones
- PDAs
- MP3 Players and Other Handheld Products
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5337 | $ 0.53 |
| 10+ | $ 0.4179 | $ 4.18 |
| 30+ | $ 0.3678 | $ 11.03 |
| 100+ | $ 0.3052 | $ 30.52 |
| 500+ | $ 0.277 | $ 138.50 |
| 1,000+ | $ 0.2598 | $ 259.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | WSON-6(1.5x1.5) | |
| Output Voltage | 1.2V;2.5V | |
| Number of Outputs | 2 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 70uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 200mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Over Current Protection;Input under-voltage protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLV710 and TLV711 series of dual, low-dropout (LDO) linear regulators are low quiescent current devices with excellent line and load transient performance. These LDOs are designed for power-sensitive applications. These devices provide a typical accuracy of 2% over temperature. The TLV711 series provides an active pulldown circuit to quickly discharge the outputs. In addition, the TLV711-D series of devices have pull-down resistors at the EN pins. This design helps in disabling the device when the signal-driving EN pins are in a weak, indeterminate state (for example, the GPIO of a processor that might be three-stated during startup). The pull-down resistor pulls the voltage to the EN pins down to 0V, thus disabling the device. The TLV710 and TLV711 series are available in a 1.5mm x 1.5mm SON-6 package, and are ideal for handheld applications.
Features
- Very Low Dropout:
- 150mV at lOUT = 200mA and VOUT = 2.8V
- 75mV at lOUT = 100mA and VOUT = 2.8V
- 40mV at lOUT = 50mA and VOUT = 2.8V
- 2% Accuracy Over Temperature
- Low IQ of 35μA per Regulator
- Multiple Fixed Output Voltage Combinations Possible from 1.2V to 4.8V
- High PSRR: 70dB at 1kHz
- Stable with Effective Capacitance of 0.1μF
- Over-Current and Thermal Protection
- Dedicated VREF for Each Output Minimizes Crosstalk
- Available in 1.5mm × 1.5mm SON-6 Package
Applications
- Wireless Handsets
- Smart Phones
- PDAs
- MP3 Players and Other Handheld Products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



