LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LMV721M7X/NOPB product image
  • LMV721M7X/NOPB thumbnail 1
  • LMV721M7X/NOPB thumbnail 2
  • LMV721M7X/NOPB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LMV721M7X/NOPBRoHS

Manufacturer
MPN
LMV721M7X/NOPB
LCSC Part #
C201543
Packaging
SC-70-5
Customer #
Key Attributes
10MHz, Low Noise, Low Voltage, and Low Power Operational Amplifier
Datasheetpdf iconTI LMV721M7X/NOPB
In-Stock: 34
34 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0071$ 1.01
10+$ 0.9826$ 9.83
30+$ 0.9657$ 28.97
100+$ 0.9489$ 94.89
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage3.5mV
Slew Rate5V/us
Input Offset Current(Ios)25nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)70dB
Ib - Input Bias Current260nA
Output Current14.9mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)600nV/℃
Quiescent Current930uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density9nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-rail output
Single Supply2.2V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LMV721-N (Single) and LMV722 (Dual) are low noise, low voltage, and low power op amps, that can be designed into a wide range of applications. The LMV721-N/LMV722 has a unity gain bandwidth of 10MHz, a slew rate of 5V/us, and a quiescent current of 930uA/amplifier at 2.2V. The LMV721-N/722 are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common-mode voltage range includes ground, and the maximum input offset voltage are 3.5mV (Over Temp) for the LMV721-N/LMV722. Their capacitive load capability is also good at low supply voltages. The operating range is from 2.2V to 5.5V. The chip is built with TI's advanced Submicron Silicon-Gate BiCMOS process. The single version, LMV721-N, is available in 5 pin SOT-23 and a SC70 (new) package. The dual version, LMV722, is available in an SOIC-8 and VSSOP-8 package.

Features

AI Translation
  • Ensured 2.2V and 5.0V Performance
  • Low Supply Current LMV721-N/2: 930µA/Amplifier at 2.2V
  • High Unity-Gain Bandwidth 10MHz
  • Rail-to-Rail Output Swing at 600Ω Load 120mV from Either Rail at 2.2V
  • Rail-to-Rail Output Swing at 2kΩ Load 50mV from Either Rail at 2.2V
  • Input Common Mode Voltage Range Includes Ground
  • Silicon Dust, SC70-5 Package 2.0×2.0×1.0 mm
  • Input Voltage Noise 9 nV/√Hz at f = 1KHz

Applications

AI Translation
  • Cellular and Cordless Phones
  • Active Filter and Buffers
  • Laptops and PDAs
  • Battery Powered Electronics