LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI RC4580IPWR product image
  • RC4580IPWR thumbnail 1
  • RC4580IPWR thumbnail 2
  • RC4580IPWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI RC4580IPWRRoHS

Manufacturer
MPN
RC4580IPWR
LCSC Part #
C201538
Packaging
TSSOP-8
Customer #
Key Attributes
Dual Audio Operational Amplifier
Datasheetpdf iconTI RC4580IPWR
In-Stock: 1,925
1,925 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2903$ 1.45
50+$ 0.2291$ 11.46
150+$ 0.2029$ 30.44
500+$ 0.1702$ 85.10
2,000+$ 0.1556$ 311.20
4,000+$ 0.1469$ 587.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingTSSOP-8
Quiescent Current6mA
Total Harmonic Distortion + Noise (THD+N)0.0005%
Number of Inputs-
Signal-to-Noise Ratio-
Voltage - Supply-16V~-2V;2V~16V
Speaker Channels2-Channel
Features-
Efficiency-
Output Power-
Operating Temperature-40℃~+85℃
Class-
Power Supply Rejection Ratio (PSRR)110dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The RC4580 device is a dual operational amplifier that has been designed optimally for audio applications, such as improving tone control. It offers low noise, high gain bandwidth, low harmonic distortion, and high output current, all of which make the device ideally suited for audio electronics, such as preamplifiers, active filters, and industrial measurement equipment. When high output current is required, the RC4580 device can be used as a headphone amplifier. Due to its wide operating supply voltage, the RC4580 device can also be used in lowvoltage applications.

Features

AI Translation
  • ±2V to ±18V Operating Voltage
  • 0.8-μVrms Low Noise Voltage
  • 12-MHz Gain Bandwidth Product
  • 0.0005% Total Harmonic Distortion
  • 5-V/μs Slew Rate
  • Drop-In Replacement for NJM4580
  • Pin and Function Compatible with LM833, NE5532, NJM4558/9, and NJM4560/2/5 devices

Applications

AI Translation
  • Audio Preamplifiers
  • Active Filters
  • Headphone Amplifiers
  • Industrial Measurement Equipment