TE Connectivity 3-520150-2
| Manufacturer | |
| MPN | 3-520150-2 |
| LCSC Part # | C201494 |
| Packaging | - |
| Customer # | |
| Key Attributes | RECEPTACLE ASSY,ULTRA—FAST,.187 SERIES,1614 AWG |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | - | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 14~16 | |
| Overall Length | 23.75mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | Blue | |
| Insulation OD | 6.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0664 | $ 0.33 |
| 50+ | $ 0.065 | $ 3.25 |
| 200+ | $ 0.0641 | $ 12.82 |
| 500+ | $ 0.0633 | $ 31.65 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Specification | - | |
| Jacket Type | Fully insulated | |
| Wire Gauge - AWG | 14~16 | |
| Overall Length | 23.75mm | |
| Terminal Type | Blade Terminal | |
| Contact Material | Brass | |
| Jacket Color | Blue | |
| Insulation OD | 6.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



