LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-1123722-5 product image
  • 1-1123722-5 thumbnail 1
  • 1-1123722-5 thumbnail 2
  • 1-1123722-5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-1123722-5RoHS

Manufacturer
MPN
1-1123722-5
LCSC Part #
C201472
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 5POS 3.96mm SINGLE ROW
Datasheetpdf iconTE Connectivity 1-1123722-5
Custom CablesMOQ 1pc
In-Stock: 6,060
6,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0619$ 0.62
100+$ 0.0498$ 4.98
300+$ 0.0438$ 13.14
1,600+$ 0.0377$ 60.32
4,800+$ 0.0341$ 163.68
9,600+$ 0.0323$ 310.08
Standard Packaging1600/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row5
Row Spacing-
With LockerLocking
Operating Temperature-30℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1600
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.