LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP-50FRF52-100R product image
Images for reference only

YAGEO FMP-50FRF52-100RRoHS

Manufacturer
YAGEOAsian Brands
MPN
FMP-50FRF52-100R
LCSC Part #
C20144960
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 100Ω ±1% 0.5W Through Hole,D1.9xL3.4mm
Datasheetpdf iconYAGEO FMP-50FRF52-100R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0415$ 0.04
200+$ 0.0166$ 3.32
500+$ 0.0161$ 8.05
1,000+$ 0.0158$ 15.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance100Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece