LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AF1206FR-076K98L product image
  • AF1206FR-076K98L thumbnail 1
  • AF1206FR-076K98L thumbnail 2
  • AF1206FR-076K98L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AF1206FR-076K98LRoHS

Manufacturer
YAGEOAsian Brands
MPN
AF1206FR-076K98L
LCSC Part #
C20144435
Packaging
1206
Customer #
Key Attributes
RES 6.98kΩ ±1% 250mW 1206
Datasheetpdf iconYAGEO AF1206FR-076K98L
In-Stock: 4,000
4,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0138$ 0.69
500+$ 0.0106$ 5.30
1,500+$ 0.0088$ 13.20
5,000+$ 0.0078$ 39.00
25,000+$ 0.0069$ 172.50
50,000+$ 0.0064$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)250mW
Resistance6.98kΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece