LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AC0805FR-7W680RL product image
  • AC0805FR-7W680RL thumbnail 1
  • AC0805FR-7W680RL thumbnail 2
  • AC0805FR-7W680RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO AC0805FR-7W680RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
AC0805FR-7W680RL
LCSC Part #
C20142789
Packaging
0805
Customer #
Key Attributes
RES 680Ω ±1% 0.25W 0805
Datasheetpdf iconYAGEO AC0805FR-7W680RL
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0095$ 0.48
500+$ 0.0077$ 3.85
1,500+$ 0.0068$ 10.20
5,000+$ 0.0062$ 31.00
25,000+$ 0.0057$ 142.50
50,000+$ 0.0054$ 270.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance680Ω
Power(Watts)250mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece