Images are for reference only
EDA Models

YAGEO AC0402FR-7W82KL

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
AC0402FR-7W82KL
LCSC Part #
C20141831
Package
0402
Customer #
Key Attributes
RES 82kΩ ±1% 0.125W 0402
Description
125mW 82kΩ Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon YAGEO AC0402FR-7W82KL

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer YAGEO
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO AC0402FR-7W82KL
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 8,800
8,800 Available for Immediate Shipping
Add to BOM List
Qty. Unit Price Ext. Price
100+
$ 0.0012 $ 0.12
1,000+
$ 0.0011 $ 1.10
Standard Packaging 10000/Full Reel
Better price for more quantity?
$