TI JD54F373SSA
| Manufacturer | |
| MPN | JD54F373SSA |
| LCSC Part # | C20138089 |
| Packaging | CFP-20 |
| Customer # | |
| Key Attributes | D Latch 4.5V~5.5V 8 8.5ns CFP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | TI | |
| Packaging | CFP-20 | |
| Logic Type | D Latch | |
| Series | 54F | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output Low(IOL) | 24mA | |
| Output Type | Tri-State | |
| Operating Temperature | -55℃~+125℃ | |
| Current - Output High(IOH) | 3mA | |
| Number of Channels | 8 | |
| Setup Time | 2ns | |
| Hold Time | 3ns | |
| Propagation Delay | 8.5ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Bus-organized system applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 216.4164 | $ 216.42 |
| 200+ | $ 203.2572 | $ 40651.44 |
| 500+ | $ 196.4663 | $ 98233.15 |
| 1,000+ | $ 193.1094 | $ 193109.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

