Bel Fuse WRSC-13R0K-26
| Manufacturer | |
| Mfr. Part # | WRSC-13R0K-26 |
| LCSC Part # | C20137042 |
| Package | - |
| Customer # | |
| Key Attributes | TX 1 Coil,4 LYR 13uH 500mΩ |
| Description | Transmitter 13uH 500mΩ ±10% Wireless Charging Coils RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Wireless Charging Coils | |
| Manufacturer | Bel Fuse | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.5684 | $ 7.57 |
200+ | $ 3.0198 | $ 603.96 |
500+ | $ 2.9191 | $ 1459.55 |
1,000+ | $ 2.8703 | $ 2870.30 |
Standard Packaging 1/Full
Bag | ||