LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 653P15936A2T product image
Images for reference only

CTS 653P15936A2TRoHS

Manufacturer
MPN
653P15936A2T
LCSC Part #
C2013646
Packaging
SMD5032-6P
Customer #
Key Attributes
XTAL OSC 159.375MHz LVPECL SMD
Datasheetpdf iconCTS 653P15936A2T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.024$ 4.02
200+$ 1.5575$ 311.50
500+$ 1.5035$ 751.75
1,000+$ 1.4757$ 1475.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-6P
Output TypeLVPECL
Operating Temperature-10℃~+60℃
Voltage - Supply2.5V
Current - Supply88mA
Frequency159.375MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The 653 is a low-cost, high-performance clock oscillator supporting differential LVPECL or LVDS output. Utilizing the latest IC technology, it delivers excellent stability and ultra-low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Ultra-low phase jitter performance, 500fs maximum
  • Fundamental or third overtone crystal design
  • Frequency range 10 - 320MHz
  • +2.5V or +3.3V supply [LVDS supports +1.8V only]
  • Output enable as standard configuration
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Serial deserializer (SerDes)
  • Storage area networks
  • Broadband access
  • SONET/SDH/DWDM
  • PON
  • Ethernet/Gigabit Ethernet/SyncE
  • Fibre Channel
  • Medical electronics
  • Test and measurement