LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walter Elec STE1206M1W0R120F product image
  • STE1206M1W0R120F thumbnail 1
  • STE1206M1W0R120F thumbnail 2
  • STE1206M1W0R120F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walter Elec STE1206M1W0R120FRoHS

Manufacturer
Walter ElecAsian Brands
MPN
STE1206M1W0R120F
LCSC Part #
C201309
Packaging
1206
Customer #
Key Attributes
RES 120mΩ ±1% 1W 1206
Datasheetpdf iconWalter Elec STE1206M1W0R120F
In-Stock: 21,520
21,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0559$ 0.56
100+$ 0.0444$ 4.44
300+$ 0.0387$ 11.61
1,000+$ 0.0343$ 34.30
5,000+$ 0.0299$ 149.50
10,000+$ 0.0281$ 281.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalter Elec
Packaging1206
Power(Watts)1W
Resistance120mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece