LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walter Elec STE1206M1W0R100F product image
  • STE1206M1W0R100F thumbnail 1
  • STE1206M1W0R100F thumbnail 2
  • STE1206M1W0R100F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walter Elec STE1206M1W0R100FRoHS

Manufacturer
Walter ElecAsian Brands
MPN
STE1206M1W0R100F
LCSC Part #
C201308
Packaging
1206
Customer #
Key Attributes
RES 100mΩ ±1% 1W 1206
Datasheetpdf iconWalter Elec STE1206M1W0R100F
In-Stock: 12,240
12,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0536$ 0.27
50+$ 0.0423$ 2.12
150+$ 0.0367$ 5.51
500+$ 0.0324$ 16.20
2,500+$ 0.0291$ 72.75
5,000+$ 0.0275$ 137.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalter Elec
Packaging1206
Power(Watts)1W
Resistance100mΩ
TypeCurrent Sense Resistor
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece