LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walter Elec STE1206M1W0R043F product image
  • STE1206M1W0R043F thumbnail 1
  • STE1206M1W0R043F thumbnail 2
  • STE1206M1W0R043F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walter Elec STE1206M1W0R043FRoHS

Manufacturer
Walter ElecAsian Brands
MPN
STE1206M1W0R043F
LCSC Part #
C201298
Packaging
1206
Customer #
Key Attributes
RES 43mΩ ±1% 1W 1206
Datasheetpdf iconWalter Elec STE1206M1W0R043F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0365$ 0.37
100+$ 0.0357$ 3.57
300+$ 0.0351$ 10.53
1,000+$ 0.0346$ 34.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalter Elec
Packaging1206
Resistance43mΩ
Power(Watts)1W
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece