LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walter Elec STE1206M1W0R023F product image
  • STE1206M1W0R023F thumbnail 1
  • STE1206M1W0R023F thumbnail 2
  • STE1206M1W0R023F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walter Elec STE1206M1W0R023FRoHS

Manufacturer
Walter ElecAsian Brands
MPN
STE1206M1W0R023F
LCSC Part #
C201287
Packaging
1206
Customer #
Key Attributes
RES 23mΩ ±1% 1W 1206
Datasheetpdf iconWalter Elec STE1206M1W0R023F
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0667$ 0.67
100+$ 0.0533$ 5.33
300+$ 0.0467$ 14.01
1,000+$ 0.0417$ 41.70
5,000+$ 0.0343$ 171.50
10,000+$ 0.0323$ 323.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalter Elec
Packaging1206
Resistance23mΩ
Power(Watts)1W
Tolerance±1%
Temperature Coefficient±50ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece