LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walter Elec STE1206M1W0R004FS product image
  • STE1206M1W0R004FS thumbnail 1
  • STE1206M1W0R004FS thumbnail 2
  • STE1206M1W0R004FS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walter Elec STE1206M1W0R004FSRoHS

Manufacturer
Walter ElecAsian Brands
MPN
STE1206M1W0R004FS
LCSC Part #
C201271
Packaging
1206
Customer #
Key Attributes
RES 4mΩ ±1% 1W 1206
Datasheetpdf iconWalter Elec STE1206M1W0R004FS
In-Stock: 3,660
3,660 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0645$ 0.65
100+$ 0.0516$ 5.16
300+$ 0.0451$ 13.53
1,000+$ 0.0402$ 40.20
5,000+$ 0.0344$ 172.00
10,000+$ 0.0324$ 324.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalter Elec
Packaging1206
Power(Watts)1W
Resistance4mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece