SOLAHD HZP4X3000R
| Manufacturer | |
| Mfr. Part # | HZP4X3000R |
| LCSC Part # | C20125974 |
| Package | - |
| Customer # | |
| Description | 240V 480V Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2866.1902 | $ 2866.19 |
200+ | $ 2691.9253 | $ 538385.06 |
500+ | $ 2601.9723 | $ 1300986.15 |
1,000+ | $ 2557.5244 | $ 2557524.40 |
Standard Packaging 1/Full
Bag | ||