SOLAHD HTP1F9ASCU
| Manufacturer | |
| MPN | HTP1F9ASCU |
| LCSC Part # | C20125950 |
| Packaging | - |
| Customer # | |
| Key Attributes | 25A 480V Power Transformers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | SOLAHD | |
| Packaging | - | |
| Secondary Winding | 1 | |
| Primary Winding(s) | Single, Multi-tap | |
| Secondary Side Voltage | 120V;208V | |
| Output Current | 25A | |
| Primary Side Voltage | 480V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3952.5866 | $ 3952.59 |
| 200+ | $ 3712.2692 | $ 742453.84 |
| 500+ | $ 3588.2185 | $ 1794109.25 |
| 1,000+ | $ 3526.9244 | $ 3526924.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

