LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9386AE-2B1-33E125.000000 product image
Images for reference only

SiTime SIT9386AE-2B1-33E125.000000RoHS

Manufacturer
MPN
SIT9386AE-2B1-33E125.000000
LCSC Part #
C20122573
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconSiTime SIT9386AE-2B1-33E125.000000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.5727$ 25.57
200+$ 10.2049$ 2040.98
500+$ 9.8636$ 4931.80
1,000+$ 9.6946$ 9694.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
Packaging-

Features

AI Translation
  • AEC-Q100 Grade 2 temperature range (-40℃ to 105℃). Grade 3 and 4 also available
  • Any frequency between 1 MHz and 220 MHz, accurate to 6 decimal places
  • LVPECL, LVDS and HCSL output signaling types
  • 0.23 ps RMS (typ) phase jitter (random, 12KHz to 20 MHz)
  • Frequency stability as low as ±10 ppm
  • Industry-standard packages: 3.2×2.5, 7.0×5.0 mm

Applications

AI Translation
  • Automotive, and other high reliability electronics
  • Infotainment systems, collision detection devices and in vehicle 10/40/100 Gbps Ethernet