LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
SiTime SIT9375AE-04B3-2510-161.132813E product image
Imágenes ilustrativas

SiTime SIT9375AE-04B3-2510-161.132813ERoHS

Fabricante
N.º de pieza fab.
SIT9375AE-04B3-2510-161.132813E
Nº LCSC
C20120849
Emb.
-
Número de Cliente
Atrib. clave
Oscillators RoHS
Hoja de Datospdf iconSiTime SIT9375AE-04B3-2510-161.132813E
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 7.1237$ 7.12
200+$ 2.8428$ 568.56
500+$ 2.7476$ 1373.80
1,000+$ 2.7016$ 2701.60
Encapsulado Estándar1000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Crystals, Oscillators, Resonators/Oscillators
FabricanteSiTime
Emb.-

Descripción

Traducción por IA

The SiT9375 is a differential MEMS oscillator designed for low-jitter applications requiring standard frequencies from 25 MHz to 644.53125 MHz. In addition to standard differential signal types, the unique FlexSwing output driver delivers LVPECL-like performance with independently controlled voltage swing and DC offset, simplifying interface to chipsets with non-standard input voltage requirements and eliminating all external source-bias resistors. The device also integrates multiple on-chip voltage regulators to filter power supply noise, eliminating the need for external dedicated LDOs. The SiT9375 can be factory-programmed for specific combinations of frequency, stability, output signal type, voltage, and output enable function. This programmability allows designers to optimize clock configurations while eliminating the long lead times and custom costs associated with quartz devices, where each combination requires a custom design. The wide frequency range and programmability make this device well-suited for communications, enterprise, and industrial applications that require diverse frequencies and operate in noisy environments.

Características

Traducción por IA
  • Standard frequency range: 25 MHz to 644.53125 MHz
  • Typical phase jitter: 150 fs RMS (12 kHz to 20 MHz)
  • Typical PSRR: 9 fs/mV
  • Output signaling options: LVPECL, LVDS, HCSL, low-power HCSL, and FlexSwing
  • Frequency stability: ±20, ±25, ±30, and ±50 ppm
  • Wide temperature range (-40°C to 105°C)
  • Factory-programmable options with short lead times
  • Supply voltage options: 1.8 V, 2.5 V, 3.3 V, and wide continuous voltage range
  • Available packages: 2×1.6, 2.5×2, 3.2×2.5 mm×mm (contact SiTime for 7×5 and 5×3.2 mm×mm packages)

Aplicaciones

Traducción por IA
  • 100G/200G/400G/800G network equipment
  • Optical modules
    • Coherent optics
  • Network switches, routers
  • Industrial network equipment
  • Servers and storage systems
  • Test and measurement
    • Broadcast video